Reference Only

1727040188

D-Sub Contacts FCT TERM HPWR SDR RCPT 40 AMP 8-12AWG

Manufacturer:

Mfr Part:
1727040188

TTI Part:
172704-0188

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge12 AWG to 8 AWG
Termination StyleSolder Cup
PackagingEach
Current Rating40 A
Product TypeD-Sub Contacts
Series172704
SubcategoryD-Sub Connectors
Part # Aliases1727040188 01727040188 FMP007S105

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePyrochlore, antimony lead yellow (8012-00-8);Lead (7439-92-1)

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.51$5.02
$2.09$104.50
$1.95$195.00
$1.82$455.00
$1.80$900.00
$1.63$1,630.00
$1.61$3,220.00
$1.58$6,320.00
Need more?

My Notes

Sign into see notes.