Reference Only

1727040170

D-Sub Standard Connectors FCT DSUB SDR PLG 25 PN

Manufacturer:

Mfr Part:
1727040170

TTI Part:
172704-0170

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StyleFlange
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size3 (B)
Shell MaterialSteel
Shell PlatingTin
IP RatingIP20
FilteredUnfiltered
Series172704
PackagingEach
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases1727040170 01727040170 F25P0G2

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

55In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.82$7.64
$3.78$94.50
$3.74$374.00
$3.70$925.00
$3.28$1,312.00
$3.25$3,250.00
$3.22$6,440.00
$3.19$15,950.00
Need more?
Sign in to add projects and notes