Reference Only

1727040159

D-Sub Tools & Hardware FCT Knurled Thumb Screw Lock, #4-40 Thread, 53.5mm Lg., Nickel-plated Brass

Manufacturer:

Mfr Part:
1727040159

TTI Part:
172704-0159

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeKnurled Thumb Screw
PackagingEach
Length53.5 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialBrass
Screw PlatingNickel
Series173112
SubcategoryD-Sub Connectors
Thread Size4-40 UNC-2A

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7415338050
TARIC7318290090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.68$34.00
Need more?
Sign in to add projects and notes