Reference Only
1727040158
D-Sub Tools & Hardware 4-40 SCREW FOR HOOD
Datasheet
1727040158 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Thumbscrew | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Part # Aliases | FRS1/5 01727040158 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,002In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.595 | $5.35 | |
| $0.54 | $5.40 | |
| $0.416 | $208.00 | |
| $0.397 | $397.00 | |
| $0.376 | $752.00 | |
| $0.368 | $1,840.00 | |
| $0.363 | $3,630.00 |
Need more?
My Notes
Sign into see notes.