Reference Only
1727040156
D-Sub Contacts 40A SOLDER POT SOCKET CONTACT SZ 8
Datasheet
1727040156 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 12 AWG to 8 AWG | |
| Termination Style | Solder | |
| Packaging | Each | |
| Current Rating | 40 A | |
| Product Type | D-Sub Contacts | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FMP007S103 01727040156 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Pyrochlore, antimony lead yellow (8012-00-8) |
0In Stock
550
On Order
550 expected 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $27.10 | |
| $2.68 | $134.00 | |
| $2.32 | $580.00 | |
| $2.28 | $1,140.00 | |
| $2.25 | $2,250.00 | |
| $2.22 | $4,440.00 | |
| $2.19 | $8,760.00 | |
| $2.15 | $21,500.00 |
Need more?
My Notes
Sign into see notes.