Reference Only
1727040153
D-Sub Contacts FCT High Pwr Contact, Female, Straight, Crimp, 0.80 m Gold Mating Pltg, 0.20 m Gold Term. Pltg, Split Tine, 40.0A, 10-8 AWG
Datasheet
1727040153 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 10 AWG to 8 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Current Rating | 40 A | |
| Product Type | D-Sub Contacts | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FMP004S103 01727040153 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.09 | $40.90 | |
| $3.41 | $341.00 | |
| $3.21 | $802.50 | |
| $3.07 | $1,535.00 | |
| $2.73 | $2,730.00 | |
| $2.69 | $5,380.00 | |
| $2.66 | $10,640.00 | |
| $2.62 | $26,200.00 |
Need more?
Available Regional Inventory
2,160 available now at ttieurope.com
Sign in to add projects and notes