Reference Only
1727040151
D-Sub Contacts FCT High Pwr Contact, Female, Straight, Crimp, 0.80 m Gold Mating Pltg, 0.20 m Gold Term. Pltg, Split Tine, 20.0A, 14-12 AWG,
Datasheet
1727040151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 14 AWG to 12 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Current Rating | 20 A | |
| Product Type | D-Sub Contacts | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.17 | $41.70 | |
| $4.12 | $206.00 | |
| $3.92 | $392.00 | |
| $3.65 | $547.50 | |
| $3.52 | $880.00 | |
| $3.14 | $2,512.00 | |
| $2.79 | $11,160.00 | |
| $2.75 | $27,500.00 |
Need more?
Sign in to add projects and notes