Reference Only
1727040150
D-Sub Contacts FCT High Pwr Contact, Female, Straight, Crimp, 0.80 m Gold Mating Pltg, 0.20 m Gold Term. Pltg, Split Tine, 10.0A, 20-16 AWG
Datasheet
1727040150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Current Rating | 10 A | |
| Product Type | D-Sub Contacts | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.46 | $34.60 | |
| $2.94 | $294.00 | |
| $2.90 | $435.00 | |
| $2.75 | $687.50 | |
| $2.62 | $1,310.00 | |
| $2.44 | $4,880.00 | |
| $2.38 | $9,520.00 | |
| $2.35 | $23,500.00 |
Need more?
Sign in to add projects and notes