Reference Only

1727040149

D-Sub Mixed Contact Connectors CONTACT, POWER, PLUG

Manufacturer:

Mfr Part:
1727040149

TTI Part:
172704-0149

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
PackagingEach
Current Rating30 A
FilteredUnfiltered
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Product TypeMixed Contact D-Sub Connectors
Series172704
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

285In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.63$7.26
$3.29$82.25
$2.94$735.00
$2.81$1,405.00
$2.59$2,590.00
$2.56$5,120.00
$2.51$10,040.00
$2.48$24,800.00
Need more?

My Notes

Sign into see notes.