Reference Only
1727040147
D-Sub Contacts 20A SOLDER PLUG
Datasheet
1727040147 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 16 AWG to 12 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Current Rating | 20 A | |
| Product Type | D-Sub Contacts | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FMP006P103 01727040147 1727040147 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.88 | $28.80 | |
| $2.56 | $128.00 | |
| $2.45 | $245.00 | |
| $2.42 | $387.20 | |
| $2.19 | $1,095.00 | |
| $2.07 | $2,070.00 | |
| $1.96 | $3,920.00 | |
| $1.93 | $7,720.00 |
Need more?
Sign in to add projects and notes