Reference Only
1727040146
D-Sub Contacts 10A SOLDER PLUG
Datasheet
1727040146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Current Rating | 10 A | |
| Product Type | D-Sub Contacts | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FMP005P103 01727040146 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $7.38 | |
| $2.05 | $102.50 | |
| $1.93 | $482.50 | |
| $1.90 | $950.00 | |
| $1.87 | $1,870.00 | |
| $1.84 | $3,680.00 | |
| $1.78 | $7,120.00 | |
| $1.75 | $17,500.00 |
Need more?
Sign in to add projects and notes