Reference Only
1727040145
D-Sub Contacts FCT High Pwr Contact, Male, Straight, Crimp, 0.80 m Gold Mating Pltg, 0.20 m Gold Term. Pltg, 40.0A, 10-8 AWG
Datasheet
1727040145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 10 AWG to 8 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Current Rating | 40 A | |
| Product Type | D-Sub Contacts | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.88 | $28.80 | |
| $2.57 | $128.50 | |
| $2.45 | $245.00 | |
| $2.22 | $555.00 | |
| $2.15 | $1,075.00 | |
| $1.91 | $1,910.00 | |
| $1.88 | $3,760.00 |
Need more?
Sign in to add projects and notes