Reference Only

1727040142

D-Sub Contacts CONTACT, POWER, PLUG

Manufacturer:

Mfr Part:
1727040142

TTI Part:
172704-0142

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypePower Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge20 AWG to 16 AWG
Termination StyleCrimp
PackagingEach
Current Rating10 A
Product TypeD-Sub Contacts
Series172704
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.23$6.69
$2.19$109.50
$2.16$540.00
$2.13$1,065.00
$1.99$1,990.00
$1.96$3,920.00
$1.93$7,720.00
$1.90$19,000.00
Need more?
Sign in to add projects and notes