Reference Only
1727040134
D-Sub Contacts PLUG CONTACT
Datasheet
1727040134 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Coax Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 20 AWG | |
| Termination Style | Solder | |
| Packaging | Each | |
| Contact Size | 1 | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FMV001P107K 01727040134 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
616In Stock
400 expected 20-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.88 | $6.88 | |
| $6.73 | $33.65 | |
| $6.28 | $62.80 | |
| $5.82 | $145.50 | |
| $5.57 | $278.50 | |
| $5.51 | $2,204.00 | |
| $5.01 | $5,010.00 | |
| $4.96 | $9,920.00 |
Need more?
Sign in to add projects and notes