Reference Only
1727040133
D-Sub Contacts 50 OHM CR/SO SKT FMX006S102
Datasheet
1727040133 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Coax Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Style | Solder | |
| Packaging | Kit | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Pyrochlore, antimony lead yellow (8012-00-8);Lead (7439-92-1) |
354In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.63 | $5.63 | |
| $5.43 | $54.30 | |
| $5.37 | $80.55 | |
| $5.32 | $532.00 | |
| $5.27 | $1,054.00 | |
| $5.22 | $2,088.00 | |
| $5.16 | $5,160.00 |
Need more?
My Notes
Sign into see notes.