Reference Only
1727040130
D-Sub Contacts CONTACT,COAX,PLUG,SOLDER,CRIMP
Datasheet
1727040130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Coax Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Packaging | Kit | |
| Contact Size | 6 | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | FMX | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FMX006P102 01727040130 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
126In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.47 | $8.94 | |
| $4.41 | $22.05 | |
| $4.36 | $436.00 | |
| $4.31 | $862.00 | |
| $4.24 | $1,696.00 | |
| $4.19 | $4,190.00 | |
| $4.14 | $8,280.00 | |
| $4.08 | $20,400.00 |
Need more?
Sign in to add projects and notes