Reference Only
1727040123
D-Sub Tools & Hardware SLIDE LOCK FOR DB9
Datasheet
1727040123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Slide Lock | |
| For Use With | Shell size 1 appliance assembly | |
| Packaging | Each | |
| Description/Function | Slide lock for appliance assembly | |
| Length | 35.1 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | F-GV-1 01727040123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.93 | $5.86 | |
| $2.28 | $114.00 | |
| $2.14 | $214.00 | |
| $2.11 | $422.00 | |
| $2.08 | $728.00 | |
| $2.05 | $2,050.00 | |
| $1.79 | $3,580.00 | |
| $1.74 | $8,700.00 |
Need more?
Sign in to add projects and notes