Reference Only
1727040106
D-Sub Backshells 9P DSUB SHIELDED PLASTIC HOOD
Datasheet
1727040106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Waterproof Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyester | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FWH1AE 01727040106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.10 | $12.10 | |
| $10.80 | $540.00 | |
| $10.30 | $1,030.00 | |
| $10.20 | $2,040.00 | |
| $9.46 | $3,784.00 | |
| $9.36 | $9,360.00 | |
| $9.27 | $18,540.00 | |
| $9.18 | $45,900.00 |
Need more?
Sign in to add projects and notes