Reference Only

1727040104

D-Sub Backshells HOOD, METAL, SIZE 5, STRT

Manufacturer:

Mfr Part:
1727040104

TTI Part:
172704-0104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size5 (D)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions50 Position, 78 Position
PackagingKit
Cable Diameter12 mm
Product TypeD-Sub Backshells
Series172704
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.84$542.00
$10.08$1,008.00
$9.97$2,492.50
$9.69$4,845.00
$9.57$11,962.50
Need more?
Sign in to add projects and notes