Reference Only

1727040103

D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 5, 45 Angle Cable Outlet, Large Inner Chamber, w/ Rubber Bushing and #4-40 Locking Screws

Manufacturer:

Mfr Part:
1727040103

TTI Part:
172704-0103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size5 (D)
Cable Entry Angle45 deg
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions50 Position
PackagingKit
Cable Diameter12 mm
Product TypeD-Sub Backshells
Series172704
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.34$16.34
$13.90$83.40
$11.18$279.50
$10.63$531.50
$9.69$969.00
$9.28$2,320.00
$9.08$4,540.00
$8.86$11,075.00
Need more?
Sign in to add projects and notes