Reference Only
1727040101
D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 4, 45 Angle Cable Outlet, Large Inner Chamber, w/ Rubber Bushing and #4-40 Locking Screws
Datasheet
1727040101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 4 (C) | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 37 Position | |
| Packaging | Kit | |
| Cable Diameter | 12 mm | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.27 | $61.35 | |
| $10.41 | $104.10 | |
| $9.73 | $243.25 | |
| $9.63 | $963.00 | |
| $9.06 | $4,530.00 | |
| $8.63 | $8,630.00 | |
| $8.54 | $17,080.00 | |
| $8.46 | $42,300.00 |
Need more?
Sign in to add projects and notes