Reference Only
1727040099
D-Sub Backshells 25P METAL HOOD ANGLED CABLE OUTLET
Datasheet
1727040099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 25 Position | |
| Packaging | Kit | |
| Cable Diameter | 8.5 mm | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FMK3 01727040099 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.98 | $8.98 | |
| $8.66 | $43.30 | |
| $7.65 | $76.50 | |
| $7.37 | $110.55 | |
| $6.26 | $2,504.00 | |
| $6.10 | $6,100.00 | |
| $6.00 | $12,000.00 | |
| $5.94 | $29,700.00 |
Need more?
Sign in to add projects and notes