Reference Only
1727040098
D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 2, Straight Cable Outlet, Large Inner Chamber, w/ Rubber Bushing and #4-40 Locking Screws
Datasheet
1727040098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Kit | |
| Cable Diameter | 8.5 mm | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,415In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.32 | $46.60 | |
| $7.77 | $77.70 | |
| $7.69 | $115.35 | |
| $7.62 | $190.50 | |
| $7.28 | $364.00 | |
| $6.62 | $1,986.00 | |
| $5.70 | $11,400.00 | |
| $5.64 | $28,200.00 |
Need more?
Sign in to add projects and notes