Reference Only
1727040097
D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 2, 45 Angle Cable Outlet, Large Inner Chamber, w/ Rubber Bushing and #4-40 Locking Screws
Datasheet
1727040097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Kit | |
| Cable Diameter | 8.5 mm | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FMK2 01727040097 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
200In Stock
1,000 expected 22-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.63 | $76.30 | |
| $7.26 | $145.20 | |
| $6.93 | $207.90 | |
| $6.80 | $340.00 | |
| $6.30 | $945.00 | |
| $5.80 | $2,320.00 | |
| $5.59 | $5,590.00 | |
| $5.52 | $27,600.00 |
Need more?
Sign in to add projects and notes