Reference Only
1727040096
D-Sub Backshells 9P METAL HOOD STRAIGHT CBL OUTLET
Datasheet
1727040096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FMK1G 01727040096 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
0In Stock
9,750
On Order
9,750 expected on from 05-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.49 | $64.90 | |
| $6.09 | $121.80 | |
| $5.80 | $290.00 | |
| $5.51 | $551.00 | |
| $5.10 | $1,020.00 | |
| $5.05 | $2,020.00 | |
| $4.68 | $4,680.00 | |
| $4.63 | $23,150.00 |
Need more?
Sign in to add projects and notes