Reference Only

1727040095

D-Sub Backshells HOOD, METAL, SIZE 1

Manufacturer:

Mfr Part:
1727040095

TTI Part:
172704-0095

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size1 (E)
Cable Entry Angle45 deg
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions9 Position
PackagingEach
Cable Diameter9.5 mm
Product TypeD-Sub Backshells
Series172704
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

20
On Order
20 expected 19-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.76$57.60
$5.33$106.60
$4.93$246.50
$4.71$471.00
$4.40$1,760.00
$4.34$2,170.00
$4.16$8,320.00
$4.11$20,550.00
Need more?
Sign in to add projects and notes