Reference Only
1727040094
D-Sub Backshells HOOD,METAL,DUALEXIT,SIZE3,STRT
Datasheet
1727040094 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
130In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.14 | $9.14 | |
| $9.05 | $45.25 | |
| $8.96 | $2,240.00 | |
| $8.87 | $4,435.00 | |
| $8.79 | $7,032.00 | |
| $8.70 | $17,400.00 | |
| $8.61 | $34,440.00 | |
| $8.53 | $85,300.00 |
Need more?
Sign in to add projects and notes