Reference Only
1727040093
D-Sub Tools & Hardware FCT Female Screw Lock, #4-40 Inner and Outer Thread, 12.7mm Lg., Tin-Plated Steel
Datasheet
1727040093 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | D-Sub Connectors | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1727040093 01727040093 F-GSCH1/5SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 7318149989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,399In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.70 | $5.60 | |
| $0.64 | $16.00 | |
| $0.565 | $56.50 | |
| $0.56 | $84.00 | |
| $0.534 | $267.00 | |
| $0.525 | $525.00 | |
| $0.52 | $1,040.00 | |
| $0.515 | $2,060.00 |
Need more?
Sign in to add projects and notes