Reference Only
1727040084
D-Sub Tools & Hardware 9P DUSTCOVER RED
Datasheet
1727040084 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cover | |
| For Use With | D-Sub socket, Shell Size 1 | |
| IP Rating | IP50 | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | F1042-1S 01727040084 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.643 | $5.14 | |
| $0.536 | $107.20 | |
| $0.462 | $277.20 | |
| $0.456 | $456.00 | |
| $0.439 | $878.00 | |
| $0.418 | $2,090.00 | |
| $0.405 | $4,050.00 | |
| $0.399 | $9,975.00 |
Need more?
Sign in to add projects and notes