Reference Only
1727040083
D-Sub Tools & Hardware FCT Plastic Dust Cap for Size 1 Male D-sub, Red
Datasheet
1727040083 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cover | |
| For Use With | D-Sub plug, Shell Size 1 | |
| IP Rating | IP50 | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | F1042-1P 01727040083 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
610In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.564 | $5.07 | |
| $0.40 | $80.00 | |
| $0.344 | $344.00 | |
| $0.315 | $630.00 | |
| $0.312 | $936.00 | |
| $0.305 | $1,525.00 | |
| $0.30 | $3,000.00 | |
| $0.29 | $7,250.00 |
Need more?
Sign in to add projects and notes