Reference Only
1727040073
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, IDC Ribbon, 0.20 m Gold Pltg, 9 Pos., Black Insulator
Datasheet
1727040073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Series | 172704 | |
| Packaging | Each | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.48829 | $6.97 | |
| $3.48829 | $34.88 | |
| $3.48829 | $52.32 | |
| $3.48829 | $87.20 | |
| $3.48829 | $174.41 | |
| $3.48829 | $296.50 | |
| $3.48829 | $523.24 | |
| $3.48829 | $976.72 |
Need more?
Sign in to add projects and notes