Reference Only
1727040041
D-Sub Mixed Contact Connectors 2W2 PLUG
Datasheet
1727040041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 2W2 | |
| Number of Positions | 2 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Through Hole | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Gender | Male | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 172704 | |
| Shell Material | Steel | |
| Shell Plating | Yellow Chromate | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | F2W2PC-K120 01727040041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,070In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.48 | $24.80 | |
| $2.31 | $115.50 | |
| $2.20 | $220.00 | |
| $2.18 | $436.00 | |
| $2.16 | $864.00 | |
| $2.10 | $2,100.00 | |
| $2.08 | $4,160.00 | |
| $2.06 | $10,300.00 |
Need more?
Sign in to add projects and notes