Reference Only
1727040010
D-Sub High Density Connectors 9P SOCKET CRIMP AND POKE
Datasheet
1727040010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 0 Position | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 7.5 A | |
| Series | 172704 | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 115 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Wire | |
| Pitch | 2.84 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin over Nickel | |
| Shell Size | 1 (E) | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FL09S7-K121 01727040010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $5.85 | |
| $1.16 | $11.60 | |
| $1.15 | $28.75 | |
| $1.13 | $113.00 | |
| $1.12 | $224.00 | |
| $1.10 | $440.00 | |
| $1.07 | $1,070.00 | |
| $1.06 | $2,120.00 |
Need more?
Sign in to add projects and notes