Reference Only
1727040009
D-Sub Standard Connectors FCT Standard-Density D-Sub Crimp Housing, Male, Shell w/ Dimples, 9 Pos., Black Front and Rear Insulator
Datasheet
1727040009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Shell Size | 1 (E) | |
| Shell Plating | Tin over Nickel | |
| IP Rating | IP20 | |
| Filtered | Unfiltered | |
| Series | 172704 | |
| Packaging | Each | |
| Boardlocks | Without Boardlocks | |
| Current Rating | 7.5 A | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 115 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.84 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FL09P7-K120 01727040009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $288.00 | |
| $1.42 | $568.00 | |
| $1.40 | $1,400.00 | |
| $1.37 | $2,740.00 |
Need more?
Available Regional Inventory
28,840 available now at ttieurope.com
Sign in to add projects and notes