Reference Only
1727040005
D-Sub High Density Connectors FCT Standard-Density D-Sub Crimp Housing, Male, Shell w/ Dimples, 37 Pos., Black Front and Rear Insulator
Datasheet
1727040005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 0 Position | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 7.5 A | |
| Series | 172704 | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Maximum Operating Temperature | + 115 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Wire | |
| Pitch | 2.84 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin over Nickel | |
| Shell Size | 4 (C) | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
119In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.64 | $7.28 | |
| $3.04 | $76.00 | |
| $2.59 | $129.50 | |
| $2.55 | $255.00 | |
| $2.52 | $504.00 | |
| $2.50 | $1,000.00 | |
| $2.21 | $2,210.00 | |
| $2.19 | $4,380.00 |
Need more?
Sign in to add projects and notes