Reference Only
1727040003
D-Sub High Density Connectors 25P PLUG CRIMP AND POKE
Datasheet
1727040003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 0 Position | |
| Number of Rows | 2 Row | |
| Gender | Plug (Male) | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Current Rating | 7.5 A | |
| Series | 172704 | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Maximum Operating Temperature | + 115 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel | |
| Pitch | 2.84 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Size | 3 (B) | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FL25P7-K120 01727040003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
742In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $5.78 | |
| $2.41 | $60.25 | |
| $2.27 | $113.50 | |
| $2.17 | $217.00 | |
| $2.15 | $430.00 | |
| $1.99 | $796.00 | |
| $1.84 | $1,840.00 | |
| $1.77 | $3,540.00 |
Need more?
Sign in to add projects and notes