Reference Only

172704-0189

D-Sub Contacts FCT DSUB

Manufacturer:

Mfr Part:
1727040189

TTI Part:
172704-0189

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypePower Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Termination StyleSolder
PackagingEach
Current Rating40 A
Product TypeD-Sub Contacts
Series172704
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.33$1,665.00
$3.11$3,110.00
$3.08$6,160.00
$2.97$11,880.00
$2.93$29,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.