Reference Only
172704-0129
D-Sub Contacts FCT Coaxial Contact, 3 Pins, Male, R/A, PCB TH, 50 Ohms, 1.30 m Gold Pltg
Datasheet
1727040129 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Coax Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Style | Solder | |
| Packaging | Each | |
| Contact Size | 8 | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | FME | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 440 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.30 | $4,092.00 | |
| $8.14 | $7,163.20 | |
| $7.90 | $17,380.00 | |
| $7.65 | $33,660.00 | |
| $7.58 | $76,709.60 |
Need more?
Sign in to add projects and notes