Reference Only
172704-0125
D-Sub Tools & Hardware FCT Slide Lock for Size 3 D-Sub, for Appliance Mtg, Stainless Steel Frame, Blue-Chromated Steel Screws
Datasheet
1727040125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Slide Lock | |
| For Use With | Shell size 3 appliance assembly | |
| Packaging | Each | |
| Description/Function | Slide lock for appliance assembly | |
| Length | 56.94 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7318190090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $546.00 | |
| $2.61 | $1,044.00 | |
| $2.59 | $2,590.00 | |
| $2.56 | $5,120.00 | |
| $2.53 | $12,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes