Reference Only

172704-0124

D-Sub Tools & Hardware FCT SLIDE LOCK S2

Manufacturer:

Mfr Part:
1727040124

TTI Part:
172704-0124

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeSlide Lock
For Use WithShell size 2 appliance assembly
PackagingEach
Product TypeD-Sub Tools & Hardware
Series172704
SubcategoryD-Sub Connectors
Part # Aliases1727040124 01727040124 F-GV-2

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.26$452.00
$2.04$816.00
$1.90$1,900.00
$1.88$3,760.00
$1.83$9,150.00
Need more?

My Notes

Sign into see notes.