Reference Only
172704-0089
D-Sub Tools & Hardware FCT Plastic Dust Cap for Size 4 Male D-sub, Red
Datasheet
1727040089 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | Pin connectors, shell size 4, 37 contacts | |
| IP Rating | IP50 | |
| Packaging | Each | |
| Description/Function | Plastic dust cap | |
| Gender | Male | |
| Length | 59.8 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | F1042-4P 01727040089 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.72 | $360.00 | |
| $0.60 | $600.00 | |
| $0.582 | $1,164.00 | |
| $0.57 | $2,280.00 | |
| $0.564 | $5,640.00 |
Need more?
Sign in to add projects and notes