Reference Only
172704-0087
D-Sub Tools & Hardware FCT DUST CAP
Datasheet
1727040087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | Hoods with Pin Connectors | |
| IP Rating | IP50 | |
| Packaging | Each | |
| Description/Function | Shell size 3 | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.362 | $181.00 | |
| $0.357 | $357.00 | |
| $0.353 | $706.00 | |
| $0.348 | $1,392.00 | |
| $0.344 | $3,440.00 |
Need more?
Sign in to add projects and notes