Reference Only
1726770200
Terminals SOLDERRIGHT 26-28 AWG RA SN
Datasheet
1726770200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | Pin | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 26 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 172677 | |
| Packaging | Reel | |
| Current Rating | 4.2 A | |
| Insulation Material | Not Insulated | |
| Length | 7.87 mm | |
| Material | Brass | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 95,000 / Multiples: 95,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.114 | $10,830.00 | |
| $0.102 | $29,070.00 | |
| $0.10 | $57,000.00 | |
| $0.099 | $103,455.00 | |
| $0.098 | $251,370.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools SOLDERRIGHT TERMINAL INSERTION TOOL
Sign in to add projects and notes