Reference Only
1726732003
Headers & Wire Housings Super-Sabre 7.5mm Plug Hsg 3Ckt
Datasheet
1726732003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 3 Position | |
| Pitch | 7.5 mm (0.295 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Without Pin Contacts | |
| Series | 172673 | |
| Tradename | Super Sabre | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Current Rating | 34 A | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,705In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $5.25 | |
| $0.87 | $87.00 | |
| $0.75 | $750.00 | |
| $0.676 | $1,352.00 | |
| $0.651 | $2,604.00 | |
| $0.644 | $6,440.00 | |
| $0.624 | $12,480.00 | |
| $0.618 | $30,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings Super-Sabre 7.5mm Recp Hsg 3Ckt

Molex
Headers & Wire Housings Super-Sabre 7.5mm Recp Hsg 2Ckt

Molex
Headers & Wire Housings Super-Sabre 7.5mm Rec Hsg GlwWire 6Ckt

Molex
Headers & Wire Housings Super-Sabre 7.5mm Recp Hsg 4Ckt
Sign in to add projects and notes