Reference Only
172673-2002
Headers & Wire Housings Super Sabre Plug Housing, 7.5mm Pit., UL 94V-0, 2 Pos.
Datasheet
1726732002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 2 Position | |
| Pitch | 7.5 mm (0.295 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Current Rating | 34 A | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.546 | $819.00 | |
| $0.541 | $2,434.50 | |
| $0.535 | $5,617.50 | |
| $0.53 | $11,130.00 | |
| $0.525 | $26,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings Super Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 2 Pos.

Molex
Headers & Wire Housings Super Sabre Recept. Housing, 7.5mm Pit., UL 94V-2, Glow-Wire Capable, 6 Pos.

Molex
Headers & Wire Housings Super Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 4 Pos.
Sign in to add projects and notes