Reference Only
1726722003
Headers & Wire Housings Super-Sabre 7.5mm Recp Hsg 3Ckt
Datasheet
1726722003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 3 Position | |
| Pitch | 7.5 mm (0.295 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Without Socket Contacts | |
| Series | 172672 | |
| Tradename | Super Sabre | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Current Rating | 34 A | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
984In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.655 | $5.24 | |
| $0.588 | $5.88 | |
| $0.565 | $14.12 | |
| $0.43 | $1,247.00 | |
| $0.40 | $2,400.00 | |
| $0.365 | $4,380.00 | |
| $0.36 | $10,800.00 | |
| $0.356 | $21,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings Super-Sabre 7.5mm Plug Hsg 3Ckt

Headers & Wire Housings Super-Sabre Vert Hdr 3Ckt W/O BdLk FgrPrf

Headers & Wire Housings Super-Sabre R/A Hdr Assy 3ckt FgrPrf

Headers & Wire Housings Super-Sabre Vert Hdr 3Ckt W/BrdLck FgrPrf
Sign in to add projects and notes