Reference Only
1726722002
Headers & Wire Housings Super-Sabre 7.5mm Recp Hsg 2Ckt
Datasheet
1726722002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 2 Position | |
| Pitch | 7.5 mm (0.295 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Without Socket Contacts | |
| Series | 172672 | |
| Tradename | Super Sabre | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Current Rating | 34 A | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,025In Stock
20,000 expected 21-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.597 | $14.92 | |
| $0.59 | $29.50 | |
| $0.518 | $51.80 | |
| $0.37 | $1,628.00 | |
| $0.365 | $2,920.00 | |
| $0.327 | $5,232.00 | |
| $0.323 | $12,920.00 | |
| $0.32 | $25,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings Super-Sabre 7.5mm Plug Hsg 3Ckt

Headers & Wire Housings Super-Sabre Vert Hdr Assy 2ckt FgrPrf

Headers & Wire Housings Super-Sabre 7.5mm Plug Hsg 2Ckt

Headers & Wire Housings Super-Sabre R/A Hdr 2Ckt W/BdLk FgrPrf
Sign in to add projects and notes