Reference Only
1726480102
Headers & Wire Housings MiniFitJr Hdr SR RA 2Ckt W/Pg PCB Lck GW
Datasheet
1726480102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 2 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Right Angle | |
| Series | 172648 | |
| Tradename | Mini-Fit Jr. | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 12.5 A | |
| Flammability Rating | UL 94 V-2 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 01726480102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,448In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 204 / Multiples: 204)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.43 | $87.72 | |
| $0.38 | $1,007.76 | |
| $0.376 | $1,994.30 | |
| $0.371 | $3,935.56 | |
| $0.345 | $10,979.28 | |
| $0.341 | $28,938.62 | |
| $0.337 | $53,623.44 |
Need more?
My Notes
Sign into see notes.