Reference Only
172646-0413
Power to the Board Mini-Fit Jr. Plug Housing, Single Row w/out Panel Mount Ears, Nylon, UL 94V-2, Glow-Wire Capable, 4 Pos., Black
Datasheet
1726460413 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Number of Positions | 4 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 4.2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 172646 | |
| Packaging | Bulk | |
| Tradename | Mini-Fit Jr. | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.66 | $6,600.00 | |
| $0.602 | $12,040.00 | |
| $0.581 | $29,050.00 | |
| $0.547 | $54,700.00 | |
| $0.541 | $135,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes