Reference Only
172646-0313
Power to the Board MINI-FIT JR V2 03P
Datasheet
1726460313 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Number of Positions | 3 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 4.2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 172646 | |
| Packaging | Bulk | |
| Tradename | Mini-Fit Jr. | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.362 | $4,344.00 | |
| $0.327 | $9,810.00 | |
| $0.323 | $25,194.00 | |
| $0.32 | $48,000.00 | |
| $0.317 | $119,826.00 |
Need more?
Available Regional Inventory
4,000 available now at ttieurope.com
Sign in to add projects and notes